


GRM155R71H102KA01D | |
|---|---|
DigiKey Part Number | 490-1303-2-ND - Tape & Reel (TR) 490-1303-1-ND - Cut Tape (CT) 490-1303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H102KA01D |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H102KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.17400 | ¥1.74 |
| 50 | ¥0.11580 | ¥5.79 |
| 100 | ¥0.09760 | ¥9.76 |
| 500 | ¥0.06798 | ¥33.99 |
| 1,000 | ¥0.05897 | ¥58.97 |
| 2,500 | ¥0.04946 | ¥123.65 |
| 5,000 | ¥0.04378 | ¥218.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.03801 | ¥380.10 |
| 20,000 | ¥0.03429 | ¥685.80 |
| 30,000 | ¥0.03244 | ¥973.20 |
| 50,000 | ¥0.03038 | ¥1,519.00 |
| 70,000 | ¥0.02918 | ¥2,042.60 |
| 100,000 | ¥0.02803 | ¥2,803.00 |

