
GRM155R71E682KA01D | |
|---|---|
DigiKey Part Number | 490-1310-2-ND - Tape & Reel (TR) 490-1310-1-ND - Cut Tape (CT) 490-1310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71E682KA01D |
Description | CAP CER 6800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71E682KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71H682KA88J | Murata Electronics | 56,830 | 490-11426-1-ND | ¥0.83000 | Upgrade |
| C0402C682K3RACTU | KEMET | 23,944 | 399-C0402C682K3RACTUCT-ND | ¥2.07000 | Direct |
| VJ0402Y682KXXAC | Vishay Vitramon | 8,973 | 720-VJ0402Y682KXXACCT-ND | ¥3.06000 | Direct |
| C0402C682J3RACTU | KEMET | 10,857 | 399-C0402C682J3RACTUCT-ND | ¥3.72000 | Upgrade |
| C0402C682J5RACTU | KEMET | 7,634 | 399-C0402C682J5RACTUCT-ND | ¥3.72000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.19800 | ¥1.98 |
| 50 | ¥0.13240 | ¥6.62 |
| 100 | ¥0.11250 | ¥11.25 |
| 500 | ¥0.07856 | ¥39.28 |
| 1,000 | ¥0.06831 | ¥68.31 |
| 2,500 | ¥0.05759 | ¥143.97 |
| 5,000 | ¥0.05114 | ¥255.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.04455 | ¥445.50 |
| 20,000 | ¥0.04034 | ¥806.80 |
| 30,000 | ¥0.03823 | ¥1,146.90 |
| 50,000 | ¥0.03590 | ¥1,795.00 |
| 70,000 | ¥0.03454 | ¥2,417.80 |
| 100,000 | ¥0.03323 | ¥3,323.00 |

