
GRM155R71C104KA88J | |
|---|---|
DigiKey Part Number | 490-6328-2-ND - Tape & Reel (TR) 490-6328-1-ND - Cut Tape (CT) 490-6328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C104KA88J |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C104KA88J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C104K4RAC7411 | KEMET | 330,656 | 399-C0402C104K4RAC7411CT-ND | ¥0.12000 | Direct |
| CC0402KRX7R7BB104 | YAGEO | 2,367,392 | 311-1338-1-ND | ¥0.10000 | Direct |
| CL05B104KO5NFNC | Samsung Electro-Mechanics | 114,884 | 1276-1508-1-ND | ¥0.10000 | Direct |
| CL05B104KO5NNNC | Samsung Electro-Mechanics | 15,485,699 | 1276-1001-1-ND | ¥0.10000 | Direct |
| KGM05AR71C104KH | KYOCERA AVX | 609,855 | 478-KGM05AR71C104KHCT-ND | ¥0.10000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.19800 | ¥1.98 |
| 50 | ¥0.13060 | ¥6.53 |
| 100 | ¥0.11080 | ¥11.08 |
| 500 | ¥0.07774 | ¥38.87 |
| 1,000 | ¥0.06757 | ¥67.57 |
| 2,500 | ¥0.05693 | ¥142.33 |
| 5,000 | ¥0.05055 | ¥252.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50,000 | ¥0.03546 | ¥1,773.00 |
| 100,000 | ¥0.03281 | ¥3,281.00 |
| 150,000 | ¥0.03148 | ¥4,722.00 |
| 250,000 | ¥0.03002 | ¥7,505.00 |
| 350,000 | ¥0.02916 | ¥10,206.00 |
| 500,000 | ¥0.02833 | ¥14,165.00 |

