0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

GRM155R71C104KA88D

DigiKey Part Number
490-3261-2-ND - Tape & Reel (TR)
490-3261-1-ND - Cut Tape (CT)
490-3261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C104KA88D
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C104KA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,462,457
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.18200¥1.82
50¥0.12240¥6.12
100¥0.10420¥10.42
500¥0.07294¥36.47
1,000¥0.06343¥63.43
2,500¥0.05339¥133.47
5,000¥0.04740¥237.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.04333¥433.30
20,000¥0.03920¥784.00
30,000¥0.03714¥1,114.20
50,000¥0.03486¥1,743.00
70,000¥0.03353¥2,347.10
100,000¥0.03225¥3,225.00
Manufacturers Standard Package