


GRM155R71C104JA88D | |
|---|---|
DigiKey Part Number | 490-6327-2-ND - Tape & Reel (TR) 490-6327-1-ND - Cut Tape (CT) 490-6327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71C104JA88D |
Description | CAP CER 0.1UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71C104JA88D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C104J4RACTU | KEMET | 230,886 | 399-C0402C104J4RACTUCT-ND | ¥3.89000 | Direct |
| CL05B104JO5NNNC | Samsung Electro-Mechanics | 0 | 1276-1505-1-ND | ¥0.83000 | Direct |
| KGM05AR71C104JH | KYOCERA AVX | 52,479 | 478-KGM05AR71C104JHCT-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.29800 | ¥2.98 |
| 50 | ¥0.19840 | ¥9.92 |
| 100 | ¥0.16950 | ¥16.95 |
| 500 | ¥0.12108 | ¥60.54 |
| 1,000 | ¥0.10635 | ¥106.35 |
| 2,500 | ¥0.09080 | ¥227.00 |
| 5,000 | ¥0.08146 | ¥407.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.07169 | ¥716.90 |
| 20,000 | ¥0.06558 | ¥1,311.60 |
| 30,000 | ¥0.06252 | ¥1,875.60 |
| 50,000 | ¥0.05913 | ¥2,956.50 |
| 70,000 | ¥0.05715 | ¥4,000.50 |
| 100,000 | ¥0.05525 | ¥5,525.00 |

