10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C103KA01J

DigiKey Part Number
490-6326-2-ND - Tape & Reel (TR)
490-6326-1-ND - Cut Tape (CT)
490-6326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C103KA01J
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C103KA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,076,553
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.17400¥1.74
50¥0.11580¥5.79
100¥0.09760¥9.76
500¥0.06798¥33.99
1,000¥0.05896¥58.96
2,500¥0.04945¥123.62
5,000¥0.04378¥218.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50,000¥0.03038¥1,519.00
100,000¥0.02803¥2,803.00
150,000¥0.02685¥4,027.50
250,000¥0.02554¥6,385.00
350,000¥0.02478¥8,673.00
500,000¥0.02405¥12,025.00
Manufacturers Standard Package