10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

GRM155R71C103KA01D

DigiKey Part Number
490-1313-2-ND - Tape & Reel (TR)
490-1313-1-ND - Cut Tape (CT)
490-1313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C103KA01D
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C103KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,023,301
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.17400¥1.74
50¥0.11580¥5.79
100¥0.09760¥9.76
500¥0.06798¥33.99
1,000¥0.05896¥58.96
2,500¥0.04945¥123.62
5,000¥0.04378¥218.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.03801¥380.10
20,000¥0.03429¥685.80
30,000¥0.03243¥972.90
50,000¥0.03038¥1,519.00
70,000¥0.02918¥2,042.60
100,000¥0.02803¥2,803.00
Manufacturers Standard Package