0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render

GRM155R61H104KE19D

DigiKey Part Number
490-11917-2-ND - Tape & Reel (TR)
490-11917-1-ND - Cut Tape (CT)
490-11917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61H104KE19D
Description
CAP CER 0.1UF 50V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61H104KE19D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 780,669
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.41300¥4.13
50¥0.28280¥14.14
100¥0.24310¥24.31
500¥0.17730¥88.65
1,000¥0.15688¥156.88
2,500¥0.13553¥338.83
5,000¥0.12269¥613.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.10892¥1,089.20
20,000¥0.10049¥2,009.80
30,000¥0.09627¥2,888.10
50,000¥0.09160¥4,580.00
70,000¥0.08887¥6,220.90
100,000¥0.08624¥8,624.00
Manufacturers Standard Package