
GRM155R61E105KE11J | |
|---|---|
DigiKey Part Number | 490-GRM155R61E105KE11JTR-ND - Tape & Reel (TR) 490-GRM155R61E105KE11JCT-ND - Cut Tape (CT) 490-GRM155R61E105KE11JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61E105KE11J |
Description | CAP CER 1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61E105KE11J Models |
Category | Voltage - Rated |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Capacitance | Thickness (Max) 0.024" (0.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.39700 | ¥3.97 |
| 50 | ¥0.26960 | ¥13.48 |
| 100 | ¥0.23160 | ¥23.16 |
| 500 | ¥0.16822 | ¥84.11 |
| 1,000 | ¥0.14878 | ¥148.78 |
| 2,500 | ¥0.12832 | ¥320.80 |
| 5,000 | ¥0.11601 | ¥580.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 40,000 | ¥0.08816 | ¥3,526.40 |
| 80,000 | ¥0.08270 | ¥6,616.00 |
| 120,000 | ¥0.07996 | ¥9,595.20 |
| 200,000 | ¥0.07693 | ¥15,386.00 |
| 280,000 | ¥0.07516 | ¥21,044.80 |
| 400,000 | ¥0.07346 | ¥29,384.00 |

