
GRM155R61A224KE19D | |
|---|---|
DigiKey Part Number | 490-3910-2-ND - Tape & Reel (TR) 490-3910-1-ND - Cut Tape (CT) 490-3910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A224KE19D |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A224KE19D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402KRX5R6BB224 | YAGEO | 486,914 | 311-1421-1-ND | ¥0.83000 | Direct |
| CL05A224KP5NNNC | Samsung Electro-Mechanics | 68,652 | 1276-1049-1-ND | ¥0.83000 | Direct |
| KGM05AR51A224KH | KYOCERA AVX | 657,053 | 478-KGM05AR51A224KHCT-ND | ¥3.14000 | Direct |
| C1005X5R1C224K050BB | TDK | 161,752 | 445-4972-1-ND | ¥0.99000 | Upgrade |
| C1005X5R1E224K050BC | TDK | 230,615 | 445-5944-1-ND | ¥0.83000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.37200 | ¥3.72 |
| 50 | ¥0.25300 | ¥12.65 |
| 100 | ¥0.21670 | ¥21.67 |
| 500 | ¥0.15680 | ¥78.40 |
| 1,000 | ¥0.13844 | ¥138.44 |
| 2,500 | ¥0.11916 | ¥297.90 |
| 5,000 | ¥0.10756 | ¥537.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.09523 | ¥952.30 |
| 20,000 | ¥0.08762 | ¥1,752.40 |
| 30,000 | ¥0.08381 | ¥2,514.30 |
| 50,000 | ¥0.07959 | ¥3,979.50 |
| 70,000 | ¥0.07713 | ¥5,399.10 |
| 100,000 | ¥0.07476 | ¥7,476.00 |

