


GRM155C81E105KE11D | |
|---|---|
DigiKey Part Number | 490-10014-2-ND - Tape & Reel (TR) 490-10014-1-ND - Cut Tape (CT) 490-10014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81E105KE11D |
Description | CAP CER 1UF 25V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81E105KE11D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.39700 | ¥3.97 |
| 50 | ¥0.26960 | ¥13.48 |
| 100 | ¥0.23160 | ¥23.16 |
| 500 | ¥0.16822 | ¥84.11 |
| 1,000 | ¥0.14878 | ¥148.78 |
| 2,500 | ¥0.12832 | ¥320.80 |
| 5,000 | ¥0.11601 | ¥580.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.10287 | ¥1,028.70 |
| 20,000 | ¥0.09480 | ¥1,896.00 |
| 30,000 | ¥0.09076 | ¥2,722.80 |
| 50,000 | ¥0.08628 | ¥4,314.00 |
| 70,000 | ¥0.08367 | ¥5,856.90 |
| 100,000 | ¥0.08116 | ¥8,116.00 |

