


GRM155C80J475MEAAD | |
|---|---|
DigiKey Part Number | 490-14458-2-ND - Tape & Reel (TR) 490-14458-1-ND - Cut Tape (CT) 490-14458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C80J475MEAAD |
Description | CAP CER 4.7UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C80J475MEAAD Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.58700 | ¥5.87 |
| 50 | ¥0.40860 | ¥20.43 |
| 100 | ¥0.35400 | ¥35.40 |
| 500 | ¥0.26232 | ¥131.16 |
| 1,000 | ¥0.23421 | ¥234.21 |
| 2,500 | ¥0.20470 | ¥511.75 |
| 5,000 | ¥0.18693 | ¥934.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.16741 | ¥1,674.10 |
| 20,000 | ¥0.15575 | ¥3,115.00 |
| 30,000 | ¥0.14991 | ¥4,497.30 |
| 50,000 | ¥0.14344 | ¥7,172.00 |
| 70,000 | ¥0.13966 | ¥9,776.20 |
| 100,000 | ¥0.13603 | ¥13,603.00 |

