
GRM1555C1H470GA01J | |
|---|---|
DigiKey Part Number | 490-7758-2-ND - Tape & Reel (TR) 490-7758-1-ND - Cut Tape (CT) 490-7758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H470GA01J |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H470GA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.33100 | ¥3.31 |
| 50 | ¥0.22500 | ¥11.25 |
| 100 | ¥0.19190 | ¥19.19 |
| 500 | ¥0.13810 | ¥69.05 |
| 1,000 | ¥0.12157 | ¥121.57 |
| 2,500 | ¥0.10424 | ¥260.60 |
| 5,000 | ¥0.09380 | ¥469.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50,000 | ¥0.06876 | ¥3,438.00 |
| 100,000 | ¥0.06442 | ¥6,442.00 |
| 150,000 | ¥0.06225 | ¥9,337.50 |
| 250,000 | ¥0.05984 | ¥14,960.00 |
| 350,000 | ¥0.05843 | ¥20,450.50 |
| 500,000 | ¥0.05708 | ¥28,540.00 |

