
GRM1555C1H470GA01D | |
|---|---|
DigiKey Part Number | 490-8206-2-ND - Tape & Reel (TR) 490-8206-1-ND - Cut Tape (CT) 490-8206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H470GA01D |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H470GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.24000 | ¥2.40 |
| 50 | ¥0.15880 | ¥7.94 |
| 100 | ¥0.13560 | ¥13.56 |
| 500 | ¥0.09560 | ¥47.80 |
| 1,000 | ¥0.08353 | ¥83.53 |
| 2,500 | ¥0.07082 | ¥177.05 |
| 5,000 | ¥0.06320 | ¥316.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.05531 | ¥553.10 |
| 20,000 | ¥0.05031 | ¥1,006.20 |
| 30,000 | ¥0.04781 | ¥1,434.30 |
| 50,000 | ¥0.04505 | ¥2,252.50 |
| 70,000 | ¥0.04343 | ¥3,040.10 |
| 100,000 | ¥0.04188 | ¥4,188.00 |

