1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H1R0BA01D

DigiKey Part Number
490-6206-2-ND - Tape & Reel (TR)
490-6206-1-ND - Cut Tape (CT)
490-6206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H1R0BA01D
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H1R0BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 452,525
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.24000¥2.40
50¥0.15880¥7.94
100¥0.13560¥13.56
500¥0.09560¥47.80
1,000¥0.08353¥83.53
2,500¥0.07082¥177.05
5,000¥0.06320¥316.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.05531¥553.10
20,000¥0.05031¥1,006.20
30,000¥0.04781¥1,434.30
50,000¥0.04505¥2,252.50
70,000¥0.04343¥3,040.10
100,000¥0.04188¥4,188.00
Manufacturers Standard Package