
GRM1555C1H110GA01D | |
|---|---|
DigiKey Part Number | 490-6194-2-ND - Tape & Reel (TR) 490-6194-1-ND - Cut Tape (CT) 490-6194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H110GA01D |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 11 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H110GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A110GAT2A | KYOCERA AVX | 0 | 04025A110GAT2A-ND | ¥1.05030 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.55400 | ¥5.54 |
| 50 | ¥0.38700 | ¥19.35 |
| 100 | ¥0.33490 | ¥33.49 |
| 500 | ¥0.24792 | ¥123.96 |
| 1,000 | ¥0.22113 | ¥221.13 |
| 2,500 | ¥0.19292 | ¥482.30 |
| 5,000 | ¥0.17596 | ¥879.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.15739 | ¥1,573.90 |
| 20,000 | ¥0.14625 | ¥2,925.00 |
| 30,000 | ¥0.14068 | ¥4,220.40 |
| 50,000 | ¥0.13451 | ¥6,725.50 |
| 70,000 | ¥0.13090 | ¥9,163.00 |
| 100,000 | ¥0.12742 | ¥12,742.00 |

