
GRM1555C1H101FA01D | |
|---|---|
DigiKey Part Number | 490-8180-2-ND - Tape & Reel (TR) 490-8180-1-ND - Cut Tape (CT) 490-8180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H101FA01D |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H101FA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H101FH | KYOCERA AVX | 377,820 | 478-KGM05ACG1H101FHCT-ND | ¥1.24000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.41300 | ¥4.13 |
| 50 | ¥0.28280 | ¥14.14 |
| 100 | ¥0.24310 | ¥24.31 |
| 500 | ¥0.17730 | ¥88.65 |
| 1,000 | ¥0.15688 | ¥156.88 |
| 2,500 | ¥0.13553 | ¥338.83 |
| 5,000 | ¥0.12269 | ¥613.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.10892 | ¥1,089.20 |
| 20,000 | ¥0.10049 | ¥2,009.80 |
| 30,000 | ¥0.09627 | ¥2,888.10 |
| 50,000 | ¥0.09160 | ¥4,580.00 |
| 70,000 | ¥0.08887 | ¥6,220.90 |
| 100,000 | ¥0.08624 | ¥8,624.00 |

