
GRM033Z71C104KE14D | |
|---|---|
DigiKey Part Number | 490-GRM033Z71C104KE14DTR-ND - Tape & Reel (TR) 490-GRM033Z71C104KE14DCT-ND - Cut Tape (CT) 490-GRM033Z71C104KE14DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033Z71C104KE14D |
Description | CAP CER 0.1UF 16V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033Z71C104KE14D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.19800 | ¥1.98 |
| 50 | ¥0.12900 | ¥6.45 |
| 100 | ¥0.10920 | ¥10.92 |
| 500 | ¥0.07658 | ¥38.29 |
| 1,000 | ¥0.06657 | ¥66.57 |
| 2,500 | ¥0.05607 | ¥140.18 |
| 5,000 | ¥0.04977 | ¥248.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.04082 | ¥612.30 |
| 30,000 | ¥0.03715 | ¥1,114.50 |
| 45,000 | ¥0.03531 | ¥1,588.95 |
| 75,000 | ¥0.03327 | ¥2,495.25 |
| 105,000 | ¥0.03209 | ¥3,369.45 |
| 150,000 | ¥0.03094 | ¥4,641.00 |

