0.047 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61C473KE84D

DigiKey Part Number
490-7227-2-ND - Tape & Reel (TR)
490-7227-1-ND - Cut Tape (CT)
490-7227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61C473KE84D
Description
CAP CER 0.047UF 16V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61C473KE84D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 322,115
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.24800¥2.48
50¥0.16700¥8.35
100¥0.14220¥14.22
500¥0.10090¥50.45
1,000¥0.08824¥88.24
2,500¥0.07489¥187.22
5,000¥0.06692¥334.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.05546¥831.90
30,000¥0.05080¥1,524.00
45,000¥0.04847¥2,181.15
75,000¥0.04588¥3,441.00
105,000¥0.04437¥4,658.85
150,000¥0.04292¥6,438.00
Manufacturers Standard Package