1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C80J105ME05D

DigiKey Part Number
490-13218-2-ND - Tape & Reel (TR)
490-13218-1-ND - Cut Tape (CT)
490-13218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C80J105ME05D
Description
CAP CER 1UF 6.3V X6S 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033C80J105ME05D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,092,848
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.72800¥7.28
50¥0.51280¥25.64
100¥0.44660¥44.66
500¥0.33560¥167.80
1,000¥0.30136¥301.36
2,500¥0.26527¥663.18
5,000¥0.24357¥1,217.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.21061¥3,159.15
30,000¥0.19789¥5,936.70
45,000¥0.19152¥8,618.40
75,000¥0.18446¥13,834.50
105,000¥0.18033¥18,934.65
150,000¥0.17636¥26,454.00
Manufacturers Standard Package