100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
cut-tape-render

GRM0335C1H101JA01D

DigiKey Part Number
490-6113-2-ND - Tape & Reel (TR)
490-6113-1-ND - Cut Tape (CT)
490-6113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H101JA01D
Description
CAP CER 100PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H101JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,383,966
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.11600¥1.16
50¥0.07440¥3.72
100¥0.06290¥6.29
500¥0.04284¥21.42
1,000¥0.03688¥36.88
2,500¥0.03050¥76.25
5,000¥0.02673¥133.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.02144¥321.60
30,000¥0.01924¥577.20
45,000¥0.01814¥816.30
75,000¥0.01692¥1,269.00
105,000¥0.01621¥1,702.05
150,000¥0.01553¥2,329.50
Manufacturers Standard Package