
GRM0335C1H101GA01D | |
|---|---|
DigiKey Part Number | 490-7751-2-ND - Tape & Reel (TR) 490-7751-1-ND - Cut Tape (CT) 490-7751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H101GA01D |
Description | CAP CER 100PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H101GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.12400 | ¥1.24 |
| 50 | ¥0.08100 | ¥4.05 |
| 100 | ¥0.06780 | ¥6.78 |
| 500 | ¥0.04632 | ¥23.16 |
| 1,000 | ¥0.03978 | ¥39.78 |
| 2,500 | ¥0.03301 | ¥82.52 |
| 5,000 | ¥0.02898 | ¥144.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.02332 | ¥349.80 |
| 30,000 | ¥0.02096 | ¥628.80 |
| 45,000 | ¥0.01978 | ¥890.10 |
| 75,000 | ¥0.01848 | ¥1,386.00 |
| 105,000 | ¥0.01772 | ¥1,860.60 |
| 150,000 | ¥0.01699 | ¥2,548.50 |

