
GQM1875C2E8R2CB12D | |
|---|---|
DigiKey Part Number | 490-5902-2-ND - Tape & Reel (TR) 490-5902-1-ND - Cut Tape (CT) 490-5902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E8R2CB12D |
Description | CAP CER 8.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E8R2CB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.70400 | ¥17.04 |
| 50 | ¥1.24720 | ¥62.36 |
| 100 | ¥1.10740 | ¥110.74 |
| 500 | ¥0.87166 | ¥435.83 |
| 1,000 | ¥0.79896 | ¥798.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.67033 | ¥2,681.32 |
| 8,000 | ¥0.63104 | ¥5,048.32 |
| 12,000 | ¥0.61137 | ¥7,336.44 |
| 20,000 | ¥0.58958 | ¥11,791.60 |
| 28,000 | ¥0.57683 | ¥16,151.24 |
| 40,000 | ¥0.56458 | ¥22,583.20 |

