8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM1875C2E8R2CB12D

DigiKey Part Number
490-5902-2-ND - Tape & Reel (TR)
490-5902-1-ND - Cut Tape (CT)
490-5902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM1875C2E8R2CB12D
Description
CAP CER 8.2PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM1875C2E8R2CB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,263
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.70400¥17.04
50¥1.24720¥62.36
100¥1.10740¥110.74
500¥0.87166¥435.83
1,000¥0.79896¥798.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.67033¥2,681.32
8,000¥0.63104¥5,048.32
12,000¥0.61137¥7,336.44
20,000¥0.58958¥11,791.60
28,000¥0.57683¥16,151.24
40,000¥0.56458¥22,583.20
Manufacturers Standard Package