
GQM1875C2E220JB12D | |
|---|---|
DigiKey Part Number | 490-16699-2-ND - Tape & Reel (TR) 490-16699-1-ND - Cut Tape (CT) 490-16699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E220JB12D |
Description | CAP CER 22PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E220JB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.48100 | ¥24.81 |
| 50 | ¥1.85240 | ¥92.62 |
| 100 | ¥1.65980 | ¥165.98 |
| 500 | ¥1.33396 | ¥666.98 |
| 1,000 | ¥1.23330 | ¥1,233.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.05155 | ¥4,206.20 |
| 8,000 | ¥0.99710 | ¥7,976.80 |
| 12,000 | ¥0.96984 | ¥11,638.08 |
| 20,000 | ¥0.93962 | ¥18,792.40 |
| 28,000 | ¥0.92195 | ¥25,814.60 |
| 40,000 | ¥0.90495 | ¥36,198.00 |

