
GJM0335C1H1R3BB01D | |
|---|---|
DigiKey Part Number | 490-17154-2-ND - Tape & Reel (TR) 490-17154-1-ND - Cut Tape (CT) 490-17154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H1R3BB01D |
Description | CAP CER 1.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H1R3BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.35600 | ¥3.56 |
| 50 | ¥0.24140 | ¥12.07 |
| 100 | ¥0.20760 | ¥20.76 |
| 500 | ¥0.14986 | ¥74.93 |
| 1,000 | ¥0.13215 | ¥132.15 |
| 2,500 | ¥0.11360 | ¥284.00 |
| 5,000 | ¥0.10243 | ¥512.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.07410 | ¥1,111.50 |
| 30,000 | ¥0.06827 | ¥2,048.10 |
| 45,000 | ¥0.06536 | ¥2,941.20 |
| 75,000 | ¥0.06213 | ¥4,659.75 |
| 105,000 | ¥0.06024 | ¥6,325.20 |
| 150,000 | ¥0.05843 | ¥8,764.50 |


