
GCQ1555C1H330FB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H330FB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H330FB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H330FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H330FB01D |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H330FB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H330FA16D | Murata Electronics | 47,578 | 490-16447-1-ND | ¥0.83000 | Parametric Equivalent |
| GCM1555C1H330FA16J | Murata Electronics | 393,892 | 490-GCM1555C1H330FA16JCT-ND | ¥0.83000 | Parametric Equivalent |
| GRT1555C1H330FA02D | Murata Electronics | 16,483 | 490-GRT1555C1H330FA02DCT-ND | ¥0.83000 | Parametric Equivalent |
| AC0402FRNPO9BN330 | YAGEO | 7,947 | 13-AC0402FRNPO9BN330CT-ND | ¥1.24000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.56300 | ¥15.63 |
| 50 | ¥1.13800 | ¥56.90 |
| 100 | ¥1.00810 | ¥100.81 |
| 500 | ¥0.78960 | ¥394.80 |
| 1,000 | ¥0.72228 | ¥722.28 |
| 2,500 | ¥0.65129 | ¥1,628.23 |
| 5,000 | ¥0.60855 | ¥3,042.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.55700 | ¥5,570.00 |
| 20,000 | ¥0.52888 | ¥10,577.60 |
| 30,000 | ¥0.51479 | ¥15,443.70 |
| 50,000 | ¥0.49918 | ¥24,959.00 |
| 70,000 | ¥0.49005 | ¥34,303.50 |
| 100,000 | ¥0.48126 | ¥48,126.00 |

