
GCQ1555C1H220JB01D | |
|---|---|
DigiKey Part Number | 490-17444-2-ND - Tape & Reel (TR) 490-17444-1-ND - Cut Tape (CT) 490-17444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H220JB01D |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H220JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.86000 | ¥8.60 |
| 50 | ¥0.60700 | ¥30.35 |
| 100 | ¥0.53090 | ¥53.09 |
| 500 | ¥0.40192 | ¥200.96 |
| 1,000 | ¥0.36239 | ¥362.39 |
| 2,500 | ¥0.32068 | ¥801.70 |
| 5,000 | ¥0.29559 | ¥1,477.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.26710 | ¥2,671.00 |
| 20,000 | ¥0.25061 | ¥5,012.20 |
| 30,000 | ¥0.24235 | ¥7,270.50 |
| 50,000 | ¥0.23320 | ¥11,660.00 |
| 70,000 | ¥0.22785 | ¥15,949.50 |
| 100,000 | ¥0.22271 | ¥22,271.00 |

