4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32ER71H475KA55L

DigiKey Part Number
490-4799-2-ND - Tape & Reel (TR)
490-4799-1-ND - Cut Tape (CT)
490-4799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32ER71H475KA55L
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32ER71H475KA55L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12105C475K4T2AKYOCERA AVX12,551478-KAM32LR71H475KUCT-ND¥5.04000Direct
C1210C475K5RACAUTOKEMET151,239399-7049-1-ND¥5.29000Direct
CGA6P3X7R1H475K250ABTDK10,219445-6999-1-ND¥7.61000Direct
UMK325B7475KMHTTaiyo Yuden2,373587-3527-1-ND¥7.86000Direct
In-Stock: 115,135
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥3.51500¥35.15
50¥2.66960¥133.48
100¥2.41150¥241.15
500¥1.97404¥987.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.78632¥1,786.32
2,000¥1.67836¥3,356.72
3,000¥1.62431¥4,872.93
5,000¥1.56439¥7,821.95
7,000¥1.52936¥10,705.52
10,000¥1.49566¥14,956.60
Manufacturers Standard Package