



GCM188R71H224KA64D | |
|---|---|
DigiKey Part Number | 490-5402-2-ND - Tape & Reel (TR) 490-5402-1-ND - Cut Tape (CT) 490-5402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H224KA64D |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H224KA64D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.76900 | ¥7.69 |
| 50 | ¥0.54260 | ¥27.13 |
| 100 | ¥0.47390 | ¥47.39 |
| 500 | ¥0.35676 | ¥178.38 |
| 1,000 | ¥0.32071 | ¥320.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.25929 | ¥1,037.16 |
| 8,000 | ¥0.23990 | ¥1,919.20 |
| 12,000 | ¥0.23020 | ¥2,762.40 |
| 20,000 | ¥0.21944 | ¥4,388.80 |
| 28,000 | ¥0.21316 | ¥5,968.48 |
| 40,000 | ¥0.20712 | ¥8,284.80 |

