0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render
0603 (1608 Metric) 0,90mm

GCM188R71H104KA57D

DigiKey Part Number
490-4779-2-ND - Tape & Reel (TR)
490-4779-1-ND - Cut Tape (CT)
490-4779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71H104KA57D
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71H104KA57D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,499,408
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥0.90100¥9.01
50¥0.64000¥32.00
100¥0.56070¥56.07
500¥0.42608¥213.04
1,000¥0.38455¥384.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.31331¥1,253.24
8,000¥0.29095¥2,327.60
12,000¥0.27975¥3,357.00
20,000¥0.26735¥5,347.00
28,000¥0.26010¥7,282.80
40,000¥0.25312¥10,124.80
Manufacturers Standard Package