GCM1885C2A220JA16D | ||
---|---|---|
DigiKey Part Number | 490-4942-2-ND - Tape & Reel (TR) 490-4942-1-ND - Cut Tape (CT) 490-4942-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCM1885C2A220JA16D | |
Description | CAP CER 22PF 100V C0G/NP0 0603 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCM1885C2A220JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.60200 | ¥6.02 |
50 | ¥0.34480 | ¥17.24 |
100 | ¥0.26750 | ¥26.75 |
500 | ¥0.20130 | ¥100.65 |
1,000 | ¥0.15821 | ¥158.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.13231 | ¥529.24 |
8,000 | ¥0.12081 | ¥966.48 |
12,000 | ¥0.11506 | ¥1,380.72 |
28,000 | ¥0.10930 | ¥3,060.40 |
100,000 | ¥0.07910 | ¥7,910.00 |
200,000 | ¥0.07651 | ¥15,302.00 |
400,000 | ¥0.07191 | ¥28,764.00 |