Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM1885C2A180JA16J | |
|---|---|
DigiKey Part Number | GCM1885C2A180JA16J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A180JA16J |
Description | CAP CER 18PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A180JA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A180JA16D | Murata Electronics | 43,464 | 490-14762-1-ND | ¥0.83000 | Parametric Equivalent |
| GRT1885C2A180JA02D | Murata Electronics | 0 | 490-GRT1885C2A180JA02DTR-ND | ¥0.40025 | Parametric Equivalent |
| AC0603JRNPO0BN180 | YAGEO | 5,619 | 13-AC0603JRNPO0BN180CT-ND | ¥0.83000 | Parametric Equivalent |
| C0603C180J1GACAUTO | KEMET | 4,346 | 399-15781-1-ND | ¥2.40000 | Parametric Equivalent |
| CGA3E2C0G2A180J080AA | TDK | 3,194 | 445-12321-1-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥0.07597 | ¥1,519.40 |







