



GCM1885C2A152JA16D | |
|---|---|
DigiKey Part Number | 490-4951-2-ND - Tape & Reel (TR) 490-4951-1-ND - Cut Tape (CT) 490-4951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A152JA16D |
Description | CAP CER 1500PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A152JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A152J080AA | TDK | 4,333 | 445-15524-1-ND | ¥1.74000 | Direct |
| CGA3E3C0G2E152J080AA | TDK | 7,413 | 445-15531-1-ND | ¥1.65000 | Upgrade |
| C0603C152J1GACAUTO | KEMET | 3,000 | 399-16011-1-ND | ¥3.72000 | Parametric Equivalent |
| C0603X152J1GECAUTO | KEMET | 860 | 399-C0603X152J1GECAUTOCT-ND | ¥2.56000 | Parametric Equivalent |
| CGA3E2C0G2A152J080AA | TDK | 5,298 | 445-15519-1-ND | ¥1.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.46300 | ¥4.63 |
| 50 | ¥0.31920 | ¥15.96 |
| 100 | ¥0.27540 | ¥27.54 |
| 500 | ¥0.20146 | ¥100.73 |
| 1,000 | ¥0.17888 | ¥178.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.14094 | ¥563.76 |
| 8,000 | ¥0.12879 | ¥1,030.32 |
| 12,000 | ¥0.12270 | ¥1,472.40 |
| 20,000 | ¥0.11597 | ¥2,319.40 |
| 28,000 | ¥0.11204 | ¥3,137.12 |
| 40,000 | ¥0.10825 | ¥4,330.00 |

