


GCM155R71H103KA55D | |
|---|---|
DigiKey Part Number | 490-4762-2-ND - Tape & Reel (TR) 490-4762-1-ND - Cut Tape (CT) 490-4762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71H103KA55D |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71H103KA55D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X7R1H103K050BB | TDK | 1,361,524 | 445-6893-1-ND | ¥0.10000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.21500 | ¥2.15 |
| 50 | ¥0.14220 | ¥7.11 |
| 100 | ¥0.12070 | ¥12.07 |
| 500 | ¥0.08486 | ¥42.43 |
| 1,000 | ¥0.07393 | ¥73.93 |
| 2,500 | ¥0.06249 | ¥156.22 |
| 5,000 | ¥0.05561 | ¥278.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.04853 | ¥485.30 |
| 20,000 | ¥0.04402 | ¥880.40 |
| 30,000 | ¥0.04177 | ¥1,253.10 |
| 50,000 | ¥0.03927 | ¥1,963.50 |
| 70,000 | ¥0.03781 | ¥2,646.70 |
| 100,000 | ¥0.03641 | ¥3,641.00 |

