
GCM155R71C104KA55J | |
|---|---|
DigiKey Part Number | 490-7998-2-ND - Tape & Reel (TR) 490-7998-1-ND - Cut Tape (CT) 490-7998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155R71C104KA55J |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155R71C104KA55J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.25600 | ¥2.56 |
| 50 | ¥0.17200 | ¥8.60 |
| 100 | ¥0.14560 | ¥14.56 |
| 500 | ¥0.10354 | ¥51.77 |
| 1,000 | ¥0.09056 | ¥90.56 |
| 2,500 | ¥0.07694 | ¥192.35 |
| 5,000 | ¥0.06877 | ¥343.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50,000 | ¥0.04932 | ¥2,466.00 |
| 100,000 | ¥0.04593 | ¥4,593.00 |
| 150,000 | ¥0.04423 | ¥6,634.50 |
| 250,000 | ¥0.04235 | ¥10,587.50 |
| 350,000 | ¥0.04125 | ¥14,437.50 |
| 500,000 | ¥0.04019 | ¥20,095.00 |

