
GCM1555C1H220JA16D | |
|---|---|
DigiKey Part Number | 490-9648-2-ND - Tape & Reel (TR) 490-9648-1-ND - Cut Tape (CT) 490-9648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H220JA16D |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H220JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H220JA16J | Murata Electronics | 188,093 | 490-17747-1-ND | ¥0.83000 | Parametric Equivalent |
| GCQ1555C1H220JB01D | Murata Electronics | 12,170 | 490-17444-1-ND | ¥1.49000 | Parametric Equivalent |
| GRT1555C1H220JA02D | Murata Electronics | 16,084 | 490-GRT1555C1H220JA02DCT-ND | ¥0.83000 | Parametric Equivalent |
| GRT1555C1H220JA02J | Murata Electronics | 72,459 | 490-GRT1555C1H220JA02JCT-ND | ¥0.83000 | Parametric Equivalent |
| 04025A220J4T2A | KYOCERA AVX | 17,578 | 478-KAM05ACG1H220JHCT-ND | ¥1.08000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.26500 | ¥2.65 |
| 50 | ¥0.17860 | ¥8.93 |
| 100 | ¥0.15300 | ¥15.30 |
| 500 | ¥0.10866 | ¥54.33 |
| 1,000 | ¥0.09510 | ¥95.10 |
| 2,500 | ¥0.08095 | ¥202.37 |
| 5,000 | ¥0.07245 | ¥362.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.06359 | ¥635.90 |
| 20,000 | ¥0.05802 | ¥1,160.40 |
| 30,000 | ¥0.05523 | ¥1,656.90 |
| 50,000 | ¥0.05215 | ¥2,607.50 |
| 70,000 | ¥0.05034 | ¥3,523.80 |
| 100,000 | ¥0.04861 | ¥4,861.00 |

