
GCM1555C1H180JA16D | |
|---|---|
DigiKey Part Number | 490-12650-2-ND - Tape & Reel (TR) 490-12650-1-ND - Cut Tape (CT) 490-12650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H180JA16D |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H180JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.26500 | ¥2.65 |
| 50 | ¥0.18020 | ¥9.01 |
| 100 | ¥0.15380 | ¥15.38 |
| 500 | ¥0.10932 | ¥54.66 |
| 1,000 | ¥0.09577 | ¥95.77 |
| 2,500 | ¥0.08154 | ¥203.85 |
| 5,000 | ¥0.07299 | ¥364.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.06408 | ¥640.80 |
| 20,000 | ¥0.05848 | ¥1,169.60 |
| 30,000 | ¥0.05567 | ¥1,670.10 |
| 50,000 | ¥0.05257 | ¥2,628.50 |
| 70,000 | ¥0.05076 | ¥3,553.20 |
| 100,000 | ¥0.04901 | ¥4,901.00 |

