
GCJ188R92A103KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R92A103KA01DTR-ND - Tape & Reel (TR) 490-GCJ188R92A103KA01DCT-ND - Cut Tape (CT) 490-GCJ188R92A103KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R92A103KA01D |
Description | CAP CER 10000PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R92A103KA01D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X8R2A103K080AE | TDK | 481 | 445-173727-1-ND | ¥1.90000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.16600 | ¥11.66 |
| 50 | ¥0.83860 | ¥41.93 |
| 100 | ¥0.73850 | ¥73.85 |
| 500 | ¥0.56928 | ¥284.64 |
| 1,000 | ¥0.51711 | ¥517.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.42647 | ¥1,705.88 |
| 8,000 | ¥0.39832 | ¥3,186.56 |
| 12,000 | ¥0.38422 | ¥4,610.64 |
| 20,000 | ¥0.36860 | ¥7,372.00 |
| 28,000 | ¥0.35947 | ¥10,065.16 |
| 40,000 | ¥0.35069 | ¥14,027.60 |

