0.047 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA243DR7E2473MW01L

DigiKey Part Number
490-11144-2-ND - Tape & Reel (TR)
490-11144-1-ND - Cut Tape (CT)
490-11144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA243DR7E2473MW01L
Description
CAP CER 0.047UF 250VAC X7R 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA243DR7E2473MW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,912
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
10¥7.70800¥77.08
50¥6.10660¥305.33
100¥5.61200¥561.20
500¥4.77658¥2,388.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.38905¥4,389.05
2,000¥4.18226¥8,364.52
3,000¥4.07871¥12,236.13
5,000¥3.96394¥19,819.70
7,000¥3.89682¥27,277.74
10,000¥3.83224¥38,322.40
Manufacturers Standard Package