
DLW31SN601SQ2L | |
|---|---|
DigiKey Part Number | 490-1068-2-ND - Tape & Reel (TR) 490-1068-1-ND - Cut Tape (CT) 490-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW31SN601SQ2L |
Description | CMC 260MA 2LN 600 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 260mA DCR 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW31SN601SQ2L Models |
Category | DC Resistance (DCR) (Max) 800mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Filter Type Signal Line | Height (Max) 0.083" (2.10mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 600 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 260mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.38000 | ¥8.38 |
| 10 | ¥6.88600 | ¥68.86 |
| 25 | ¥6.37240 | ¥159.31 |
| 50 | ¥6.00740 | ¥300.37 |
| 100 | ¥5.66450 | ¥566.45 |
| 250 | ¥5.24040 | ¥1,310.10 |
| 500 | ¥4.94118 | ¥2,470.59 |
| 1,000 | ¥4.65914 | ¥4,659.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.35101 | ¥8,702.02 |
| 4,000 | ¥4.10340 | ¥16,413.60 |
| 6,000 | ¥3.96536 | ¥23,792.16 |
| 10,000 | ¥3.79818 | ¥37,981.80 |
| 14,000 | ¥3.77998 | ¥52,919.72 |



