
DLW21SN121HQ2L | |
|---|---|
DigiKey Part Number | 490-5135-2-ND - Tape & Reel (TR) 490-5135-1-ND - Cut Tape (CT) 490-5135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SN121HQ2L |
Description | CMC 280MA 2LN 120 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 280mA DCR 410mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SN121HQ2L Models |
Category | DC Resistance (DCR) (Max) 410mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 20V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Filter Type Signal Line | Height (Max) 0.055" (1.40mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 280mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.50000 | ¥4.50 |
| 10 | ¥3.68500 | ¥36.85 |
| 25 | ¥3.40680 | ¥85.17 |
| 50 | ¥3.21260 | ¥160.63 |
| 100 | ¥3.02930 | ¥302.93 |
| 250 | ¥2.80252 | ¥700.63 |
| 500 | ¥2.64224 | ¥1,321.12 |
| 1,000 | ¥2.49130 | ¥2,491.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.32631 | ¥4,652.62 |
| 4,000 | ¥2.19369 | ¥8,774.76 |
| 6,000 | ¥2.11974 | ¥12,718.44 |
| 10,000 | ¥2.03019 | ¥20,301.90 |
| 14,000 | ¥1.97334 | ¥27,626.76 |
| 20,000 | ¥1.91488 | ¥38,297.60 |

