4700 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1E3RA472MA4BQ01F

DigiKey Part Number
490-DE1E3RA472MA4BQ01F-ND
Manufacturer
Manufacturer Product Number
DE1E3RA472MA4BQ01F
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1E3RA472MA4BQ01F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
X1, Y1
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.551" Dia (14.00mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.90000¥12.90
10¥8.51000¥85.10
50¥6.78440¥339.22
200¥5.81365¥1,162.73
600¥5.27333¥3,164.00
1,000¥5.07349¥5,073.49
2,600¥4.76853¥12,398.18
5,000¥4.60225¥23,011.25
Manufacturers Standard Package