
DE11XRB330KN4AR01F | |
|---|---|
DigiKey Part Number | 490-17646-1-ND - Cut Tape (CT) 490-17646-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRB330KN4AR01F |
Description | CAP CER 33PF 500VAC SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRB330KN4AR01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.73800 | ¥37.38 |
| 50 | ¥2.85480 | ¥142.74 |
| 100 | ¥2.58110 | ¥258.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.53078 | ¥765.39 |
| 1,000 | ¥1.41996 | ¥1,419.96 |
| 1,500 | ¥1.36449 | ¥2,046.73 |
| 2,500 | ¥1.30305 | ¥3,257.62 |
| 3,500 | ¥1.26711 | ¥4,434.89 |
| 5,000 | ¥1.23256 | ¥6,162.80 |

