



CSTLS20M0X53-B0 | |
|---|---|
DigiKey Part Number | 490-1215-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS20M0X53-B0 |
Description | CERAMIC RES 20.0000MHZ 15PF T/H |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS20M0X53-B0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 50 Ohms |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 20 MHz | Size / Dimension 0.217" L x 0.118" W (5.50mm x 3.00mm) |
Frequency Stability ±0.2% | Height 0.256" (6.50mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTNE20M0V53L000R0 | Murata Electronics | 2,290 | 490-CSTNE20M0V53L000R0CT-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.79000 | ¥3.79 |
| 10 | ¥3.28000 | ¥32.80 |
| 25 | ¥3.10320 | ¥77.58 |
| 50 | ¥2.97640 | ¥148.82 |
| 100 | ¥2.85290 | ¥285.29 |
| 250 | ¥2.69848 | ¥674.62 |
| 500 | ¥2.58670 | ¥1,293.35 |
| 1,000 | ¥2.47967 | ¥2,479.67 |
| 2,500 | ¥2.34495 | ¥5,862.38 |





