4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 45 Ohms -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTCR4M00G53U-R0

DigiKey Part Number
490-CSTCR4M00G53U-R0TR-ND - Tape & Reel (TR)
490-CSTCR4M00G53U-R0CT-ND - Cut Tape (CT)
490-CSTCR4M00G53U-R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTCR4M00G53U-R0
Description
CER RES
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 45 Ohms -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTCR4M00G53U-R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
15 pF
Series
Impedance
45 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 80°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
4 MHz
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Frequency Stability
±0.2%
Height
0.047" (1.20mm)
Frequency Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,803
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.84500¥28.45
25¥2.68920¥67.23
50¥2.57860¥128.93
100¥2.47180¥247.18
250¥2.33736¥584.34
500¥2.24060¥1,120.30
1,000¥2.14790¥2,147.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.04897¥6,146.91
6,000¥1.96424¥11,785.44
9,000¥1.91633¥17,246.97
15,000¥1.85764¥27,864.60
21,000¥1.81998¥38,219.58
30,000¥1.78092¥53,427.60
Manufacturers Standard Package