
BLM21SP471SN1D | |
|---|---|
DigiKey Part Number | 490-18594-2-ND - Tape & Reel (TR) 490-18594-1-ND - Cut Tape (CT) 490-18594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SP471SN1D |
Description | FERRITE BEAD 470 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SP471SN1D Models |
Category | Current Rating (Max) 2.5A |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.041" (1.05mm) |
Filter Type Power Line | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Number of Lines 1 | Base Product Number |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.93100 | ¥19.31 |
| 25 | ¥1.67520 | ¥41.88 |
| 50 | ¥1.49880 | ¥74.94 |
| 100 | ¥1.33570 | ¥133.57 |
| 250 | ¥1.13908 | ¥284.77 |
| 500 | ¥1.00312 | ¥501.56 |
| 1,000 | ¥0.87704 | ¥877.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.66894 | ¥2,675.76 |









