
BLM21HE472BH1L | |
|---|---|
DigiKey Part Number | 490-BLM21HE472BH1LTR-ND - Tape & Reel (TR) 490-BLM21HE472BH1LCT-ND - Cut Tape (CT) 490-BLM21HE472BH1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21HE472BH1L |
Description | FERRITE BEAD 4.7 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 850mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21HE472BH1L Models |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.057" (1.45mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 4.7 kOhms @ 100 MHz | Features Automotive |
Current Rating (Max) 850mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM21HE472SH1L | Murata Electronics | 3,579 | 490-BLM21HE472SH1LCT-ND | ¥4.14000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.50000 | ¥4.50 |
| 10 | ¥3.16500 | ¥31.65 |
| 25 | ¥2.73640 | ¥68.41 |
| 50 | ¥2.44040 | ¥122.02 |
| 100 | ¥2.16790 | ¥216.79 |
| 250 | ¥1.83872 | ¥459.68 |
| 500 | ¥1.61056 | ¥805.28 |
| 1,000 | ¥1.45680 | ¥1,456.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.19020 | ¥3,570.60 |


