1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 250mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21BD102SH1D

DigiKey Part Number
490-11041-2-ND - Tape & Reel (TR)
490-11041-1-ND - Cut Tape (CT)
490-11041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21BD102SH1D
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 250mA 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21BD102SH1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
400mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Base Product Number
Current Rating (Max)
250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,580
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.68000¥1.68
10¥1.19000¥11.90
25¥1.02960¥25.74
50¥0.92220¥46.11
100¥0.82430¥82.43
250¥0.70636¥176.59
500¥0.62490¥312.45
1,000¥0.54952¥549.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.40240¥1,609.60
8,000¥0.37800¥3,024.00
Manufacturers Standard Package