120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 190mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21BB121SN1D

DigiKey Part Number
490-1042-2-ND - Tape & Reel (TR)
490-1042-1-ND - Cut Tape (CT)
490-1042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21BB121SN1D
Description
FERRITE BEAD 120 OHM 0805 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 190mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21BB121SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
600mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
190mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57,555
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.97000¥9.70
25¥0.84280¥21.07
50¥0.75640¥37.82
100¥0.67710¥67.71
250¥0.58116¥145.29
500¥0.51504¥257.52
1,000¥0.45386¥453.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.33431¥1,337.24
8,000¥0.29975¥2,398.00
Manufacturers Standard Package